Technical Document
Specifications
Brand
ROHMMaximum Forward Current
6A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3
BD 4.620
BD 0.462 Each (Supplied as a Tape) (Exc. Vat)
BD 5.082
BD 0.508 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 4.620
BD 0.462 Each (Supplied as a Tape) (Exc. Vat)
BD 5.082
BD 0.508 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.462 | BD 4.620 |
100 - 240 | BD 0.440 | BD 4.400 |
250 - 490 | BD 0.407 | BD 4.070 |
500 - 990 | BD 0.380 | BD 3.795 |
1000+ | BD 0.368 | BD 3.685 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
6A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3