Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Maximum Forward Current
30A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247GE-2L
Diode Technology
Epitaxial Planar
BD 3.224
BD 1.612 Each (In a Pack of 2) (Exc. Vat)
BD 3.546
BD 1.773 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.224
BD 1.612 Each (In a Pack of 2) (Exc. Vat)
BD 3.546
BD 1.773 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.612 | BD 3.224 |
10 - 48 | BD 1.460 | BD 2.919 |
50 - 98 | BD 1.449 | BD 2.898 |
100 - 248 | BD 1.438 | BD 2.877 |
250+ | BD 1.255 | BD 2.510 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Maximum Forward Current
30A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247GE-2L
Diode Technology
Epitaxial Planar