ROHM RGTH50TS65GC13 Single Collector, Single Emitter, Single Gate IGBT, 50 A 650 V TO-247GE

RS Stock No.: 241-2293Brand: ROHMManufacturers Part No.: RGTH50TS65GC13
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

ROHM

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

174 W

Number of Transistors

1

Package Type

TO-247GE

Configuration

Single Collector, Single Emitter, Single Gate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.773

BD 1.886 Each (In a Pack of 2) (Exc. Vat)

BD 4.150

BD 2.075 Each (In a Pack of 2) (inc. VAT)

ROHM RGTH50TS65GC13 Single Collector, Single Emitter, Single Gate IGBT, 50 A 650 V TO-247GE
Select packaging type

BD 3.773

BD 1.886 Each (In a Pack of 2) (Exc. Vat)

BD 4.150

BD 2.075 Each (In a Pack of 2) (inc. VAT)

ROHM RGTH50TS65GC13 Single Collector, Single Emitter, Single Gate IGBT, 50 A 650 V TO-247GE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.886BD 3.773
10 - 48BD 1.705BD 3.410
50 - 98BD 1.634BD 3.267
100 - 248BD 1.628BD 3.256
250+BD 1.458BD 2.915

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

174 W

Number of Transistors

1

Package Type

TO-247GE

Configuration

Single Collector, Single Emitter, Single Gate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more