Technical Document
Specifications
Brand
ROHMMaximum Continuous Collector Current
95 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
276 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
BD 6.094
BD 3.047 Each (In a Pack of 2) (Exc. Vat)
BD 6.703
BD 3.352 Each (In a Pack of 2) (inc. VAT)
2
BD 6.094
BD 3.047 Each (In a Pack of 2) (Exc. Vat)
BD 6.703
BD 3.352 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.047 | BD 6.094 |
20 - 198 | BD 2.822 | BD 5.643 |
200 - 998 | BD 2.668 | BD 5.335 |
1000 - 1998 | BD 2.536 | BD 5.071 |
2000+ | BD 2.343 | BD 4.686 |
Technical Document
Specifications
Brand
ROHMMaximum Continuous Collector Current
95 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
276 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single
Mounting Type
Through Hole
Channel Type
N
Pin Count
3