Technical Document
Specifications
Brand
ROHMPeak Wavelength
800nm
Laser Type
Diode
Optical Output Power
25mW
Number of Pins
4
Mounting Type
Through Hole
Package Type
4-Pin
Stock information temporarily unavailable.
BD 31.268
BD 6.254 Each (In a Pack of 5) (Exc. Vat)
BD 34.395
BD 6.879 Each (In a Pack of 5) (inc. VAT)
ROHM RLD2BPNG5-00A Laser Diode 800nm 25mW, 4-Pin 4-Pin package
5
BD 31.268
BD 6.254 Each (In a Pack of 5) (Exc. Vat)
BD 34.395
BD 6.879 Each (In a Pack of 5) (inc. VAT)
ROHM RLD2BPNG5-00A Laser Diode 800nm 25mW, 4-Pin 4-Pin package
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 6.254 | BD 31.268 |
50 - 95 | BD 6.160 | BD 30.800 |
100+ | BD 6.017 | BD 30.085 |
Technical Document
Specifications
Brand
ROHMPeak Wavelength
800nm
Laser Type
Diode
Optical Output Power
25mW
Number of Pins
4
Mounting Type
Through Hole
Package Type
4-Pin