Technical Document
Specifications
Brand
ROHMPeak Wavelength
820nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared
Stock information temporarily unavailable.
BD 12.969
BD 12.969 Each (Exc. Vat)
BD 14.266
BD 14.266 Each (inc. VAT)
ROHM RLD82NZJ1-00A IR Laser Diode 820nm, 3-Pin
Select packaging type
Standard
1
BD 12.969
BD 12.969 Each (Exc. Vat)
BD 14.266
BD 14.266 Each (inc. VAT)
ROHM RLD82NZJ1-00A IR Laser Diode 820nm, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 12.969 |
25 - 49 | BD 11.594 |
50 - 99 | BD 11.358 |
100 - 249 | BD 10.670 |
250+ | BD 10.456 |
Technical Document
Specifications
Brand
ROHMPeak Wavelength
820nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared