Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM RLD85NZJ4-00A IR Laser Diode 850nm, 3-Pin

RS Stock No.: 223-6366Brand: ROHMManufacturers Part No.: RLD85NZJ4-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

850nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared

Stock information temporarily unavailable.

BD 7,056.000

BD 14.112 Each (In a Tray of 500) (Exc. Vat)

BD 7,761.600

BD 15.523 Each (In a Tray of 500) (inc. VAT)

ROHM RLD85NZJ4-00A IR Laser Diode 850nm, 3-Pin

BD 7,056.000

BD 14.112 Each (In a Tray of 500) (Exc. Vat)

BD 7,761.600

BD 15.523 Each (In a Tray of 500) (inc. VAT)

ROHM RLD85NZJ4-00A IR Laser Diode 850nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

850nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared