Technical Document
Specifications
Brand
ROHMPeak Wavelength
915nm
Laser Type
Diode
Optical Output Power
75000mW
Number of Pins
3
Mounting Type
Through Hole
Stock information temporarily unavailable.
BD 17,022.500
BD 34.045 Each (In a Tray of 500) (Exc. Vat)
BD 18,724.750
BD 37.449 Each (In a Tray of 500) (inc. VAT)
ROHM RLD90QZW3-00A Laser Diode 915nm 75000mW, 3-Pin
500
BD 17,022.500
BD 34.045 Each (In a Tray of 500) (Exc. Vat)
BD 18,724.750
BD 37.449 Each (In a Tray of 500) (inc. VAT)
ROHM RLD90QZW3-00A Laser Diode 915nm 75000mW, 3-Pin
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMPeak Wavelength
915nm
Laser Type
Diode
Optical Output Power
75000mW
Number of Pins
3
Mounting Type
Through Hole