Technical Document
Specifications
Brand
ROHMPeak Wavelength
905nm
Laser Type
Diode
Optical Output Power
25W
Number of Pins
3
Mounting Type
Through Hole
Package Type
5.6mm CAN
Stock information temporarily unavailable.
BD 22.077
BD 22.077 Each (Exc. Vat)
BD 24.285
BD 24.285 Each (inc. VAT)
ROHM RLD90QZWC-00A Laser Diode 905nm 25W, 3-Pin 5.6mm CAN package
1
BD 22.077
BD 22.077 Each (Exc. Vat)
BD 24.285
BD 24.285 Each (inc. VAT)
ROHM RLD90QZWC-00A Laser Diode 905nm 25W, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 22.077 |
10 - 99 | BD 20.498 |
100+ | BD 19.432 |
Technical Document
Specifications
Brand
ROHMPeak Wavelength
905nm
Laser Type
Diode
Optical Output Power
25W
Number of Pins
3
Mounting Type
Through Hole
Package Type
5.6mm CAN