ROHM RLD90QZWD-00A Laser Diode 905nm 40W, 3-Pin 5.6mm CAN package

RS Stock No.: 264-929Brand: ROHMManufacturers Part No.: RLD90QZWD-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

40W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN

Stock information temporarily unavailable.

BD 43.032

BD 43.032 Each (Exc. Vat)

BD 47.335

BD 47.335 Each (inc. VAT)

ROHM RLD90QZWD-00A Laser Diode 905nm 40W, 3-Pin 5.6mm CAN package

BD 43.032

BD 43.032 Each (Exc. Vat)

BD 47.335

BD 47.335 Each (inc. VAT)

ROHM RLD90QZWD-00A Laser Diode 905nm 40W, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 43.032
10+BD 39.655

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

40W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN