ROHM RLD90QZWJ-10A Laser Diode 905nm 25W, 3-Pin 5.6mm CAN package

RS Stock No.: 264-930Brand: ROHMManufacturers Part No.: RLD90QZWJ-10A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

25W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN

Stock information temporarily unavailable.

BD 33.198

BD 33.198 Each (Exc. Vat)

BD 36.518

BD 36.518 Each (inc. VAT)

ROHM RLD90QZWJ-10A Laser Diode 905nm 25W, 3-Pin 5.6mm CAN package

BD 33.198

BD 33.198 Each (Exc. Vat)

BD 36.518

BD 36.518 Each (inc. VAT)

ROHM RLD90QZWJ-10A Laser Diode 905nm 25W, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 33.198
10+BD 30.668

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

25W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN