RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin

RS Stock No.: 237-4380Brand: ROHMManufacturers Part No.: RPI-0451E
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

ROHM

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Maximum Light Current

10000µA

Number of Pins

4

Mounting Type

Surface Mount

Series

RPI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 324.500

BD 0.324 Each (On a Reel of 1000) (Exc. Vat)

BD 356.950

BD 0.356 Each (On a Reel of 1000) (inc. VAT)

RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin

BD 324.500

BD 0.324 Each (On a Reel of 1000) (Exc. Vat)

BD 356.950

BD 0.356 Each (On a Reel of 1000) (inc. VAT)

RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000BD 0.324BD 324.500
2000 - 9000BD 0.280BD 280.500
10000+BD 0.275BD 275.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Maximum Light Current

10000µA

Number of Pins

4

Mounting Type

Surface Mount

Series

RPI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more