RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin

RS Stock No.: 237-4382Brand: ROHMManufacturers Part No.: RPI-0451E
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

ROHM

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Maximum Light Current

10000µA

Number of Pins

4

Mounting Type

Surface Mount

Series

RPI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.255

BD 0.451 Each (In a Pack of 5) (Exc. Vat)

BD 2.481

BD 0.496 Each (In a Pack of 5) (inc. VAT)

RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin
Select packaging type

BD 2.255

BD 0.451 Each (In a Pack of 5) (Exc. Vat)

BD 2.481

BD 0.496 Each (In a Pack of 5) (inc. VAT)

RPI-0451E ROHM, RPI IR Phototransistor, Surface Mount 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.451BD 2.255
50 - 95BD 0.374BD 1.870
100 - 245BD 0.209BD 1.045
250 - 495BD 0.209BD 1.045
500+BD 0.204BD 1.018

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Maximum Light Current

10000µA

Number of Pins

4

Mounting Type

Surface Mount

Series

RPI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more