Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
50A
BD 14.300
BD 0.143 Each (In a Pack of 100) (Exc. Vat)
BD 15.730
BD 0.157 Each (In a Pack of 100) (inc. VAT)
100
BD 14.300
BD 0.143 Each (In a Pack of 100) (Exc. Vat)
BD 15.730
BD 0.157 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
50A