Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
60 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.128 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
BD 1,402.500
BD 0.561 Each (On a Reel of 2500) (Exc. Vat)
BD 1,542.750
BD 0.617 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,402.500
BD 0.561 Each (On a Reel of 2500) (Exc. Vat)
BD 1,542.750
BD 0.617 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
60 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.128 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1