Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS220AN
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand
BD 9.009
BD 4.504 Each (Supplied as a Tape) (Exc. Vat)
BD 9.910
BD 4.954 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 9.009
BD 4.504 Each (Supplied as a Tape) (Exc. Vat)
BD 9.910
BD 4.954 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 2 - 8 | BD 4.504 | BD 9.009 |
| 10+ | BD 4.488 | BD 8.976 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS220AN
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand


