Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Dual Dual N-Channel MOSFET, 3.5 A, 60 V, 8-Pin SOP8 SH8KC5TB1

RS Stock No.: 331-692Brand: ROHMManufacturers Part No.: SH8KC5TB1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

Dual N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

60 V

Series

SH8KC5

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.258

BD 0.226 Each (Supplied as a Tape) (Exc. Vat)

BD 2.484

BD 0.249 Each (Supplied as a Tape) (inc. VAT)

ROHM Dual Dual N-Channel MOSFET, 3.5 A, 60 V, 8-Pin SOP8 SH8KC5TB1

BD 2.258

BD 0.226 Each (Supplied as a Tape) (Exc. Vat)

BD 2.484

BD 0.249 Each (Supplied as a Tape) (inc. VAT)

ROHM Dual Dual N-Channel MOSFET, 3.5 A, 60 V, 8-Pin SOP8 SH8KC5TB1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.226BD 2.258
100 - 240BD 0.215BD 2.152
250 - 490BD 0.205BD 2.048
500 - 990BD 0.194BD 1.942
1000+BD 0.194BD 1.942

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

Dual N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

60 V

Series

SH8KC5

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more