SIR-341ST3F ROHM, 940nm IR Emitting Diode, DIP Through Hole package

RS Stock No.: 178-0553Brand: ROHMManufacturers Part No.: SIR-341ST3F
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

940nm

Package Type

DIP

Radiant Intensity

8.4mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±16°

Number of LEDs

1

Number of Pins

2

Dimensions

3.8 Dia. x 5.2mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.135

BD 0.314 Each (In a Pack of 10) (Exc. Vat)

BD 3.449

BD 0.345 Each (In a Pack of 10) (inc. VAT)

SIR-341ST3F ROHM, 940nm IR Emitting Diode, DIP Through Hole package

BD 3.135

BD 0.314 Each (In a Pack of 10) (Exc. Vat)

BD 3.449

BD 0.345 Each (In a Pack of 10) (inc. VAT)

SIR-341ST3F ROHM, 940nm IR Emitting Diode, DIP Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

940nm

Package Type

DIP

Radiant Intensity

8.4mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±16°

Number of LEDs

1

Number of Pins

2

Dimensions

3.8 Dia. x 5.2mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more