Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIR-56ST3F ROHM, 950nm IR Emitting Diode, DIP Through Hole package

RS Stock No.: 178-0575Brand: ROHMManufacturers Part No.: SIR-56ST3F
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

950nm

Package Type

DIP

Radiant Intensity

8mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±15°

Number of LEDs

1

Number of Pins

2

Dimensions

5 Dia. x 8.7mm

LED Material

GaAs

Maximum Supply Voltage

1.6V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

SIR-56ST3F ROHM, 950nm IR Emitting Diode, DIP Through Hole package

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

SIR-56ST3F ROHM, 950nm IR Emitting Diode, DIP Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.236BD 2.365
50 - 90BD 0.231BD 2.310
100 - 240BD 0.226BD 2.255
250 - 490BD 0.220BD 2.200
500+BD 0.220BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

950nm

Package Type

DIP

Radiant Intensity

8mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±15°

Number of LEDs

1

Number of Pins

2

Dimensions

5 Dia. x 8.7mm

LED Material

GaAs

Maximum Supply Voltage

1.6V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more