Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Blue LED Through Hole, SLA560BN4T3F

RS Stock No.: 255-7751Brand: ROHMManufacturers Part No.: SLA560BN4T3F
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Stock information temporarily unavailable.

BD 5.302

BD 0.530 Each (In a Pack of 10) (Exc. Vat)

BD 5.832

BD 0.583 Each (In a Pack of 10) (inc. VAT)

ROHM Blue LED Through Hole, SLA560BN4T3F
Select packaging type

BD 5.302

BD 0.530 Each (In a Pack of 10) (Exc. Vat)

BD 5.832

BD 0.583 Each (In a Pack of 10) (inc. VAT)

ROHM Blue LED Through Hole, SLA560BN4T3F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.530BD 5.302
50 - 90BD 0.509BD 5.092
100 - 240BD 0.452BD 4.515
250 - 490BD 0.420BD 4.200
500+BD 0.404BD 4.042

Technical Document

Specifications

Brand

ROHM

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1