Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM1.8 V Yellow LED 2012 (0805) SMD, SML-211YTT86

RS Stock No.: 700-7900PBrand: ROHMManufacturers Part No.: SML-211YTT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

4 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-21 Series LEDs

The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM1.8 V Yellow LED 2012 (0805) SMD, SML-211YTT86
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM1.8 V Yellow LED 2012 (0805) SMD, SML-211YTT86
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

4 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-21 Series LEDs

The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor