Technical Document
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
4 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
650 nm
Dimensions
1.6 x 0.8 x 0.8mm
Lens Colour
Clear
Country of Origin
China
Product details
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
BD 1.100
BD 0.055 Each (In a Pack of 20) (Exc. Vat)
BD 1.210
BD 0.061 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 1.100
BD 0.055 Each (In a Pack of 20) (Exc. Vat)
BD 1.210
BD 0.061 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.055 | BD 1.100 |
200 - 480 | BD 0.028 | BD 0.550 |
500 - 980 | BD 0.028 | BD 0.550 |
1000 - 1980 | BD 0.022 | BD 0.440 |
2000+ | BD 0.022 | BD 0.440 |
Technical Document
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
4 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
650 nm
Dimensions
1.6 x 0.8 x 0.8mm
Lens Colour
Clear
Country of Origin
China
Product details
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm