ROHM2.2 V Orange LED SML-A12 SMD, SML-A12D8TT86

RS Stock No.: 168-2472Brand: ROHMManufacturers Part No.: SML-A12D8TT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

Package Type

SML-A12

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

100 mcd

Radiant Flux

54mW

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

609 nm

Dimensions

1.6 x 1.15 x 0.55mm

Forward Current

20mA

Lens Finish

Transparent Coloreless

Country of Origin

Japan

Stock information temporarily unavailable.

BD 6.050

BD 0.121 Each (On a Reel of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (On a Reel of 50) (inc. VAT)

ROHM2.2 V Orange LED SML-A12 SMD, SML-A12D8TT86

BD 6.050

BD 0.121 Each (On a Reel of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (On a Reel of 50) (inc. VAT)

ROHM2.2 V Orange LED SML-A12 SMD, SML-A12D8TT86
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 450BD 0.121BD 6.050
500 - 1200BD 0.066BD 3.300
1250 - 2450BD 0.055BD 2.750
2500 - 4950BD 0.055BD 2.750
5000+BD 0.055BD 2.750

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

Package Type

SML-A12

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

100 mcd

Radiant Flux

54mW

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

609 nm

Dimensions

1.6 x 1.15 x 0.55mm

Forward Current

20mA

Lens Finish

Transparent Coloreless

Country of Origin

Japan