ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86

RS Stock No.: 752-6843Brand: ROHMManufacturers Part No.: SML-D12D8WT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

100 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

608 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-D1 Series LEDs

The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor

You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.060BD 0.605
100 - 240BD 0.055BD 0.550
250 - 490BD 0.050BD 0.495
500 - 990BD 0.050BD 0.495
1000+BD 0.050BD 0.495
You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

100 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

608 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-D1 Series LEDs

The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor

You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)