ROHM2.2 V Red LED 1608 (0603) SMD, SML-D1 EXCELED SML-D12U8WT86

RS Stock No.: 700-8020Brand: ROHMManufacturers Part No.: SML-D12U8WT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

63 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

620 nm

Series

SML-D1 EXCELED

Dimensions

1.6 x 0.8 x 0.55mm

Lens Colour

Clear

PRICED TO CLEAR

Yes

You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ROHM2.2 V Red LED 1608 (0603) SMD, SML-D1 EXCELED SML-D12U8WT86

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ROHM2.2 V Red LED 1608 (0603) SMD, SML-D1 EXCELED SML-D12U8WT86
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

63 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

620 nm

Series

SML-D1 EXCELED

Dimensions

1.6 x 0.8 x 0.55mm

Lens Colour

Clear

PRICED TO CLEAR

Yes

You may be interested in
Lite-On2.4 V, 3.9 V Green & Red LED 1615  SMD, LTST-C19HE1WT
BD 0.249Each (In a Pack of 5) (Exc. Vat)