Technical Document
Specifications
Brand
ROHMLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
590 nm
Dimensions
1.6 x 0.8 x 0.55mm
Lens Colour
Clear
Product details
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.094 | BD 0.935 |
100 - 240 | BD 0.044 | BD 0.440 |
250 - 990 | BD 0.038 | BD 0.385 |
1000+ | BD 0.033 | BD 0.330 |
Technical Document
Specifications
Brand
ROHMLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
590 nm
Dimensions
1.6 x 0.8 x 0.55mm
Lens Colour
Clear
Product details
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size