Technical Document
Specifications
Brand
ROHMLED Colours
Red, Yellow-Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
1.9 V, 2 V
Luminous Intensity
10 ((Typ.) Yellowish-Green) mcd, 16 ((Typ.) Red) mcd
Number of Pins
4
Lens Shape
Rectangle
Dominant Wavelength
573 (Yellowish-Green) nm, 625 (Red) nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
25mA
Lens Colour
White
Product details
ROHM Chip LED SML-D22x Series LEDs
The SML-D22x series of 2-colour LEDs from ROHM Semiconductor, are in flat top 1608 (0603) packages. The SML-D22x surface mount LEDs offer high brightness and high reliability.
Visible Light LEDs, ROHM Semiconductor
BD 247.500
BD 0.082 Each (On a Reel of 3000) (Exc. Vat)
BD 272.250
BD 0.090 Each (On a Reel of 3000) (inc. VAT)
3000
BD 247.500
BD 0.082 Each (On a Reel of 3000) (Exc. Vat)
BD 272.250
BD 0.090 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.082 | BD 247.500 |
9000 - 12000 | BD 0.077 | BD 231.000 |
15000 - 27000 | BD 0.077 | BD 231.000 |
30000+ | BD 0.072 | BD 214.500 |
Technical Document
Specifications
Brand
ROHMLED Colours
Red, Yellow-Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
1.9 V, 2 V
Luminous Intensity
10 ((Typ.) Yellowish-Green) mcd, 16 ((Typ.) Red) mcd
Number of Pins
4
Lens Shape
Rectangle
Dominant Wavelength
573 (Yellowish-Green) nm, 625 (Red) nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
25mA
Lens Colour
White
Product details
ROHM Chip LED SML-D22x Series LEDs
The SML-D22x series of 2-colour LEDs from ROHM Semiconductor, are in flat top 1608 (0603) packages. The SML-D22x surface mount LEDs offer high brightness and high reliability.