Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM2.2 V Yellow LED SMD, SML SML-H12Y8TT86C

RS Stock No.: 215-9968Brand: ROHMManufacturers Part No.: SML-H12Y8TT86C
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

LED Colour(s)

Yellow

Mounting Type

Surface Mount

Forward Voltage

2.2 V

Series

SML

Stock information temporarily unavailable.

BD 6.050

BD 0.121 Each (In a Pack of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (In a Pack of 50) (inc. VAT)

ROHM2.2 V Yellow LED SMD, SML SML-H12Y8TT86C
Select packaging type

BD 6.050

BD 0.121 Each (In a Pack of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (In a Pack of 50) (inc. VAT)

ROHM2.2 V Yellow LED SMD, SML SML-H12Y8TT86C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.121BD 6.050
100 - 200BD 0.055BD 2.750
250 - 450BD 0.055BD 2.750
500 - 950BD 0.055BD 2.750
1000+BD 0.055BD 2.750

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

LED Colour(s)

Yellow

Mounting Type

Surface Mount

Forward Voltage

2.2 V

Series

SML