ROHM2 V Red LED 1006 (0402) SMD, SML-P12UTT86R

RS Stock No.: 124-6876Brand: ROHMManufacturers Part No.: SML-P12UTT86R
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

85 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

625 nm

Dimensions

1 x 0.6 x 0.2mm

Forward Current

20mA

Lens Finish

Clear

Product details

ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs

The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.

Package size: 1.0 x 0.6 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor

BD 5.500

BD 0.138 Each (In a Pack of 40) (Exc. Vat)

BD 6.050

BD 0.152 Each (In a Pack of 40) (inc. VAT)

ROHM2 V Red LED 1006 (0402) SMD, SML-P12UTT86R

BD 5.500

BD 0.138 Each (In a Pack of 40) (Exc. Vat)

BD 6.050

BD 0.152 Each (In a Pack of 40) (inc. VAT)

ROHM2 V Red LED 1006 (0402) SMD, SML-P12UTT86R

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
40 - 160BD 0.138BD 5.500
200 - 360BD 0.066BD 2.640
400 - 960BD 0.060BD 2.420
1000 - 1960BD 0.055BD 2.200
2000+BD 0.055BD 2.200

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

85 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

625 nm

Dimensions

1 x 0.6 x 0.2mm

Forward Current

20mA

Lens Finish

Clear

Product details

ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs

The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.

Package size: 1.0 x 0.6 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor