ROHM2.8 → 3.8 V Green LED PLCC 2 SMD, SML SMLZ24E2N3TT86

RS Stock No.: 264-716Brand: ROHMManufacturers Part No.: SMLZ24E2N3TT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Forward Voltage

2.8 → 3.8 V

Series

SML

Stock information temporarily unavailable.

BD 5.720

BD 0.572 Each (Supplied as a Tape) (Exc. Vat)

BD 6.292

BD 0.629 Each (Supplied as a Tape) (inc. VAT)

ROHM2.8 → 3.8 V Green LED PLCC 2 SMD, SML SMLZ24E2N3TT86
Select packaging type

BD 5.720

BD 0.572 Each (Supplied as a Tape) (Exc. Vat)

BD 6.292

BD 0.629 Each (Supplied as a Tape) (inc. VAT)

ROHM2.8 → 3.8 V Green LED PLCC 2 SMD, SML SMLZ24E2N3TT86
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.572BD 5.720
100 - 240BD 0.561BD 5.610
250 - 490BD 0.544BD 5.445
500 - 990BD 0.522BD 5.225
1000+BD 0.512BD 5.115

Technical Document

Specifications

Brand

ROHM

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Forward Voltage

2.8 → 3.8 V

Series

SML