Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL

RS Stock No.: 215-9980Brand: ROHMManufacturers Part No.: UDZLVFHTE-17110
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

110V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.950

BD 0.099 Each (In a Pack of 50) (Exc. Vat)

BD 5.445

BD 0.109 Each (In a Pack of 50) (inc. VAT)

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Select packaging type

BD 4.950

BD 0.099 Each (In a Pack of 50) (Exc. Vat)

BD 5.445

BD 0.109 Each (In a Pack of 50) (inc. VAT)

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.099BD 4.950
100 - 200BD 0.060BD 3.025
250 - 450BD 0.060BD 3.025
500 - 950BD 0.060BD 3.025
1000+BD 0.055BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

110V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more