Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
5.2V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
Stock information temporarily unavailable.
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
ROHM, 5.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
3000
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
ROHM, 5.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
5.2V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2