Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
19.9V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan
BD 1.320
BD 0.660 Each (Supplied as a Tape) (Exc. Vat)
BD 1.452
BD 0.726 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 1.320
BD 0.660 Each (Supplied as a Tape) (Exc. Vat)
BD 1.452
BD 0.726 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 2 - 18 | BD 0.660 | BD 1.320 |
| 20 - 48 | BD 0.424 | BD 0.847 |
| 50 - 198 | BD 0.297 | BD 0.594 |
| 200 - 998 | BD 0.297 | BD 0.594 |
| 1000+ | BD 0.297 | BD 0.594 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
19.9V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan


