Technical Document
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
220 mm
External Height
70 mm
External Width
130 mm
External Dimensions
220 x 130 x 70mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1100g
Country of Origin
Germany
Product details
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
BD 70.229
BD 70.229 Each (Exc. Vat)
BD 77.252
BD 77.252 Each (inc. VAT)
1
BD 70.229
BD 70.229 Each (Exc. Vat)
BD 77.252
BD 77.252 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
220 mm
External Height
70 mm
External Width
130 mm
External Dimensions
220 x 130 x 70mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1100g
Country of Origin
Germany
Product details
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims