Roline USB 2.0, Male USB A to Male Mini USB B, 3m

Technical Document
Specifications
Brand
RolineLength
3m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 2725
Connector B Gender
Male
Distrelec Product Id
30421970
Connector A
USB A
Connector B
Mini USB B
Country of Origin
China
Product details
ROLINE USB 2.0, Type A to 5-Pin Mini, Male / Male Cable
The Roline USB 2.0 A to A High-Speed cables are of a high quality and standard. They can be used with different types of USB connectors.
Features and Benefits
Improved shielding
USB 2.0 Standard (transfer rate up to 480 Mbit/s)
Applications:
Connection of devices with USB connectors
Digital Cameras
Mobile Phones
MP3 players
PDA's
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLength
3m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 2725
Connector B Gender
Male
Distrelec Product Id
30421970
Connector A
USB A
Connector B
Mini USB B
Country of Origin
China
Product details
ROLINE USB 2.0, Type A to 5-Pin Mini, Male / Male Cable
The Roline USB 2.0 A to A High-Speed cables are of a high quality and standard. They can be used with different types of USB connectors.
Features and Benefits
Improved shielding
USB 2.0 Standard (transfer rate up to 480 Mbit/s)
Applications:
Connection of devices with USB connectors
Digital Cameras
Mobile Phones
MP3 players
PDA's