Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline USB 3.0, Male USB A to Male USB A, 3m

RS Stock No.: 790-3713Brand: RolineManufacturers Part No.: 11.02.8971-50
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector A

USB A

Connector A Gender

Male

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - A

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
USB 3.0 receptacles are partly compatible with USB 2.0 device plugs
Cables can be used for PC's with actual Type A interface
USB 3.0 Type B connectors are not downward compatible

You may be interested in
RS PRO USB Cable Assembly, 3m
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.904

BD 8.904 Each (Exc. Vat)

BD 9.794

BD 9.794 Each (inc. VAT)

Roline USB 3.0, Male USB A to Male USB A, 3m

BD 8.904

BD 8.904 Each (Exc. Vat)

BD 9.794

BD 9.794 Each (inc. VAT)

Roline USB 3.0, Male USB A to Male USB A, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB Cable Assembly, 3m
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector A

USB A

Connector A Gender

Male

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - A

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
USB 3.0 receptacles are partly compatible with USB 2.0 device plugs
Cables can be used for PC's with actual Type A interface
USB 3.0 Type B connectors are not downward compatible

You may be interested in
RS PRO USB Cable Assembly, 3m
P.O.A.Each (Exc. Vat)