Technical Document
Specifications
Brand
RolineLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
Roline USB 3.0, Male USB C to Female USB A, 150mm
1
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
Roline USB 3.0, Male USB C to Female USB A, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Country of Origin
China