Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Thunderbolt 3 to Thunderbolt 3, 500mm

RS Stock No.: 197-3414Brand: RolineManufacturers Part No.: 11.02.9040-10
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Brand

Roline

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Female

Length

500mm

Country of Origin

China

Stock information temporarily unavailable.

BD 28.130

BD 28.130 Each (Exc. Vat)

BD 30.943

BD 30.943 Each (inc. VAT)

Roline Thunderbolt 3 to Thunderbolt 3, 500mm

BD 28.130

BD 28.130 Each (Exc. Vat)

BD 30.943

BD 30.943 Each (inc. VAT)

Roline Thunderbolt 3 to Thunderbolt 3, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Female

Length

500mm

Country of Origin

China