Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Male VGA to Female VGA Cable, 10m Black

RS Stock No.: 394-4076Brand: RolineManufacturers Part No.: 11.04.5360-5
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

China

Product details

Roline High Quality VGA Cable with Ferrite Core

Roline High Quality VGA Cable with Ferrite Core, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• High quality cable to connect a monitor to a graphics card
• 3 coaxial cables for the RGB signals and 4 AWG 28 cores for the 2 sync. signals
• 2 extra ferrite cores to increase protection from interference
• Encased plug housing
• Double-shielded cable (mesh and foil shield)
• Hand attachment screws
• Cable with Ferrite Core

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

What is a ferrite core?

A ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption.

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in
Stock information temporarily unavailable.

BD 29.040

BD 29.040 Each (Exc. Vat)

BD 31.944

BD 31.944 Each (inc. VAT)

Roline Male VGA to Female VGA Cable, 10m Black

BD 29.040

BD 29.040 Each (Exc. Vat)

BD 31.944

BD 31.944 Each (inc. VAT)

Roline Male VGA to Female VGA Cable, 10m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

China

Product details

Roline High Quality VGA Cable with Ferrite Core

Roline High Quality VGA Cable with Ferrite Core, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• High quality cable to connect a monitor to a graphics card
• 3 coaxial cables for the RGB signals and 4 AWG 28 cores for the 2 sync. signals
• 2 extra ferrite cores to increase protection from interference
• Encased plug housing
• Double-shielded cable (mesh and foil shield)
• Hand attachment screws
• Cable with Ferrite Core

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

What is a ferrite core?

A ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption.

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in