Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Cable, 1m, 11.04.5701-10

RS Stock No.: 121-3279Brand: RolineManufacturers Part No.: 11.04.5701-10
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

Roline

Length

1m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

UL 20276

Shielding

Shielded

Product details

Roline High Speed HDMI with Ethernet

A male to male HDMI cable with Ethernet and improved shielding for better performance.

You may be interested in
RS PRO, 1.2m Male HDMI to Male HDMI
BD 6.693Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.486

BD 7.486 Each (Exc. Vat)

BD 8.235

BD 8.235 Each (inc. VAT)

Roline Cable, 1m, 11.04.5701-10

BD 7.486

BD 7.486 Each (Exc. Vat)

BD 8.235

BD 8.235 Each (inc. VAT)

Roline Cable, 1m, 11.04.5701-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.486
10 - 24BD 7.376
25+BD 7.266
You may be interested in
RS PRO, 1.2m Male HDMI to Male HDMI
BD 6.693Each (Exc. Vat)

Technical Document

Specifications

Brand

Roline

Length

1m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

UL 20276

Shielding

Shielded

Product details

Roline High Speed HDMI with Ethernet

A male to male HDMI cable with Ethernet and improved shielding for better performance.

You may be interested in
RS PRO, 1.2m Male HDMI to Male HDMI
BD 6.693Each (Exc. Vat)