Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 2m

RS Stock No.: 144-8636Brand: RolineManufacturers Part No.: 11.04.5791-10
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Connector A

Mini DisplayPort

Connector B Gender

Male

Connector B

HDMI

Connector A Gender

Male

Country of Origin

China

Product details

Roline Mini-DisplayPort Cable, Mini DP-HDTV

This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m

You may be interested in
Stock information temporarily unavailable.

BD 14.746

BD 14.746 Each (Exc. Vat)

BD 16.221

BD 16.221 Each (inc. VAT)

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 2m

BD 14.746

BD 14.746 Each (Exc. Vat)

BD 16.221

BD 16.221 Each (inc. VAT)

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Connector A

Mini DisplayPort

Connector B Gender

Male

Connector B

HDMI

Connector A Gender

Male

Country of Origin

China

Product details

Roline Mini-DisplayPort Cable, Mini DP-HDTV

This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m

You may be interested in