Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Male to DB-9 Male USB Serial Cable Adapter

RS Stock No.: 144-8660Brand: RolineManufacturers Part No.: 12.02.1160-10
brand-logo

Technical Document

Specifications

Brand

Roline

Bus Type

USB 2.0

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

Roline USB to Serial Converter Cable

The high speed USB 2.0 cables from Roline are type A male to DB-9 male connector with a 1.8m computer cable to join each connector. This converter cable provides a true plug and play RS232 serial connection for various applications that support USB specifications. A converter cable that is designed to easily connect peripheral devices, such as analogue and ISDN modems, digital cameras and hand held computers, which have a serial interface to a USB port.

Features and Benefits

• Easy installation
• USB 2.0
• True plug and play
• Supports automatic handshake mode
• Supports remote wake-up and power management
• Needs no interrupt (IRQ)
• 1.8 m length
• Supported operating systems: Windows 98SE/ME/2000/XP/7/8 /10
Typical Applications:-
USB 2.0 type A male to DB-9 male connector cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB 2.0 type A supported devices
• Analogue modems
• ISDN modems
• Handheld computers
• Digital cameras
• Portable media devices

You may be interested in
Stock information temporarily unavailable.

BD 16.679

BD 16.679 Each (Exc. Vat)

BD 18.347

BD 18.347 Each (inc. VAT)

Roline Male to DB-9 Male USB Serial Cable Adapter

BD 16.679

BD 16.679 Each (Exc. Vat)

BD 18.347

BD 18.347 Each (inc. VAT)

Roline Male to DB-9 Male USB Serial Cable Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.679
10 - 24BD 16.123
25+BD 15.535
You may be interested in

Technical Document

Specifications

Brand

Roline

Bus Type

USB 2.0

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

Roline USB to Serial Converter Cable

The high speed USB 2.0 cables from Roline are type A male to DB-9 male connector with a 1.8m computer cable to join each connector. This converter cable provides a true plug and play RS232 serial connection for various applications that support USB specifications. A converter cable that is designed to easily connect peripheral devices, such as analogue and ISDN modems, digital cameras and hand held computers, which have a serial interface to a USB port.

Features and Benefits

• Easy installation
• USB 2.0
• True plug and play
• Supports automatic handshake mode
• Supports remote wake-up and power management
• Needs no interrupt (IRQ)
• 1.8 m length
• Supported operating systems: Windows 98SE/ME/2000/XP/7/8 /10
Typical Applications:-
USB 2.0 type A male to DB-9 male connector cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB 2.0 type A supported devices
• Analogue modems
• ISDN modems
• Handheld computers
• Digital cameras
• Portable media devices

You may be interested in