Roline D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub

RS Stock No.: 116-4745Brand: RolineManufacturers Part No.: 12.03.2010-50
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Brand

Roline

Converts From Gender

Female

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480

You may be interested in
Stock information temporarily unavailable.

BD 5.076

BD 5.076 Each (Exc. Vat)

BD 5.584

BD 5.584 Each (inc. VAT)

Roline D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub

BD 5.076

BD 5.076 Each (Exc. Vat)

BD 5.584

BD 5.584 Each (inc. VAT)

Roline D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Converts From Gender

Female

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480

You may be interested in