Technical Document
Specifications
Product details
High Speed HDMI Active Repeater 25m
25m length between computer and monitor
Integrated active repeater within the connectors
Hardware solution
No software required
External power supply not required
HDMI Type A M connectors
Black colour
Screened cable shielding
BD 51.304
BD 51.304 Each (Exc. Vat)
BD 56.434
BD 56.434 Each (inc. VAT)
1
BD 51.304
BD 51.304 Each (Exc. Vat)
BD 56.434
BD 56.434 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 51.304 |
10 - 24 | BD 49.836 |
25+ | BD 48.306 |
Technical Document
Specifications
Product details
High Speed HDMI Active Repeater 25m
25m length between computer and monitor
Integrated active repeater within the connectors
Hardware solution
No software required
External power supply not required
HDMI Type A M connectors
Black colour
Screened cable shielding