Roline Wall Mounting Monitor Arm for 1 x Screen

RS Stock No.: 542-6378Brand: RolineManufacturers Part No.: 17.03.1123Distrelec Article No.: 30201078
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

6kg

Depth

406mm

Distrelec Product Id

30201078

Country of Origin

Taiwan, Province Of China

Product details

LCD Monitor Arms

Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)

You may be interested in
Stock information temporarily unavailable.

BD 52.965

BD 52.965 Each (Exc. Vat)

BD 58.261

BD 58.261 Each (inc. VAT)

Roline Wall Mounting Monitor Arm for 1 x Screen

BD 52.965

BD 52.965 Each (Exc. Vat)

BD 58.261

BD 58.261 Each (inc. VAT)

Roline Wall Mounting Monitor Arm for 1 x Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

6kg

Depth

406mm

Distrelec Product Id

30201078

Country of Origin

Taiwan, Province Of China

Product details

LCD Monitor Arms

Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)

You may be interested in