Roline Wall Mounting Monitor Arm for 1 x Screen

Technical Document
Specifications
Brand
RolineMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
VESA Configurations
75x75mm
Extension Arm
Yes
Maximum Load
8kg
Distrelec Product Id
30201080
Country of Origin
Taiwan, Province Of China
Product details
LCD Monitor Arms
Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)
BD 29.574
BD 29.574 Each (Exc. Vat)
BD 32.531
BD 32.531 Each (inc. VAT)
1
BD 29.574
BD 29.574 Each (Exc. Vat)
BD 32.531
BD 32.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
VESA Configurations
75x75mm
Extension Arm
Yes
Maximum Load
8kg
Distrelec Product Id
30201080
Country of Origin
Taiwan, Province Of China
Product details
LCD Monitor Arms
Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)