Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline CPU Holder

RS Stock No.: 616-2081Brand: RolineManufacturers Part No.: 17.03.1129-1
brand-logo
View all in PC Stands

Technical Document

Specifications

Brand

Roline

Type

CPU Holder

Country of Origin

Taiwan, Province Of China

Product details

CPU holder

Roline under the desk PC holder with rotation function

• Space-saving CPU holder
• Sturdy steel design
• Mounting under desktop (screws not supplied)
• Adjustable height and width
• Max. Weight: 30 kg
• Adjustable height: 390 to 540 mm
• Adjustable width: 134 to 234 mm
• Can be pulled out by 150 mm
• Can be rotated up to 90°

You may be interested in
RS PRO CPU Holder
BD 82.643Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Roline CPU Holder

P.O.A.

Roline CPU Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO CPU Holder
BD 82.643Each (Exc. Vat)

Technical Document

Specifications

Brand

Roline

Type

CPU Holder

Country of Origin

Taiwan, Province Of China

Product details

CPU holder

Roline under the desk PC holder with rotation function

• Space-saving CPU holder
• Sturdy steel design
• Mounting under desktop (screws not supplied)
• Adjustable height and width
• Max. Weight: 30 kg
• Adjustable height: 390 to 540 mm
• Adjustable width: 134 to 234 mm
• Can be pulled out by 150 mm
• Can be rotated up to 90°

You may be interested in
RS PRO CPU Holder
BD 82.643Each (Exc. Vat)