Roline, 20m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 616-2558Brand: RolineManufacturers Part No.: 21.15.1401-20
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

Length

20m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Cable Shape

Round

Standards Met

RoHS Compliant

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Number of Strands

8

Country of Origin

China

Product details

S/FTP (PiMF) Cat6 Patch Cable

What is a Cat6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.

Features & Benefits

These Cat6 Patch Cable Assemblies are for networking connections between devices.
• They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
• Durable and hard wearing due to the moulded kink protection.
• They are flexible and suitable for narrow bending.
• High quality plugs with gold plated contacts.
• The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
• Construction: 4-pair stranded copper wire.
• Complete braid shielding.
• Pairs shielded with aluminium clad polyester foil.

Care Instructions

Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.

Stock information temporarily unavailable.

BD 29.870

BD 29.870 Each (Exc. Vat)

BD 32.857

BD 32.857 Each (inc. VAT)

Roline, 20m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

BD 29.870

BD 29.870 Each (Exc. Vat)

BD 32.857

BD 32.857 Each (inc. VAT)

Roline, 20m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Length

20m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Cable Shape

Round

Standards Met

RoHS Compliant

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Number of Strands

8

Country of Origin

China

Product details

S/FTP (PiMF) Cat6 Patch Cable

What is a Cat6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.

Features & Benefits

These Cat6 Patch Cable Assemblies are for networking connections between devices.
• They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
• Durable and hard wearing due to the moulded kink protection.
• They are flexible and suitable for narrow bending.
• High quality plugs with gold plated contacts.
• The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
• Construction: 4-pair stranded copper wire.
• Complete braid shielding.
• Pairs shielded with aluminium clad polyester foil.

Care Instructions

Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.