Roline, 20m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Conductor Strand Type
Stranded
Number of Strands
8
American Wire Gauge
26 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Country of Origin
China
Product details
S/FTP (PiMF) Cat6 Patch Cable
What is a Cat6 Cable?
A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.
Typical Applications
Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.
Features & Benefits
These Cat6 Patch Cable Assemblies are for networking connections between devices.
They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
Durable and hard wearing due to the moulded kink protection.
They are flexible and suitable for narrow bending.
High quality plugs with gold plated contacts.
The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Construction: 4-pair stranded copper wire.
Complete braid shielding.
Pairs shielded with aluminium clad polyester foil.
Care Instructions
Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.
BD 26.795
BD 26.795 Each (Exc. Vat)
BD 29.475
BD 29.475 Each (inc. VAT)
1
BD 26.795
BD 26.795 Each (Exc. Vat)
BD 29.475
BD 29.475 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Conductor Strand Type
Stranded
Number of Strands
8
American Wire Gauge
26 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Country of Origin
China
Product details
S/FTP (PiMF) Cat6 Patch Cable
What is a Cat6 Cable?
A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.
Typical Applications
Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.
Features & Benefits
These Cat6 Patch Cable Assemblies are for networking connections between devices.
They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
Durable and hard wearing due to the moulded kink protection.
They are flexible and suitable for narrow bending.
High quality plugs with gold plated contacts.
The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Construction: 4-pair stranded copper wire.
Complete braid shielding.
Pairs shielded with aluminium clad polyester foil.
Care Instructions
Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.