Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline, 1m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 197-3494Brand: RolineManufacturers Part No.: 21.15.2561
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

RoHS Compliant

American Wire Gauge

24 AWG

Number of Strands

8

Country of Origin

China

Stock information temporarily unavailable.

BD 4.180

BD 4.180 Each (Exc. Vat)

BD 4.598

BD 4.598 Each (inc. VAT)

Roline, 1m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

BD 4.180

BD 4.180 Each (Exc. Vat)

BD 4.598

BD 4.598 Each (inc. VAT)

Roline, 1m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

RoHS Compliant

American Wire Gauge

24 AWG

Number of Strands

8

Country of Origin

China